-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3069
|
Newark | Dc-Dc Converter, 3.3V, 2A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:4:1, Output Power Max:9W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:2A, Width:9.6Mm Rohs Compliant: Yes |Traco Power TMR 9-2410WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0100 / $31.4200 | Buy Now |
DISTI #
TMR9-2410WI-ND
|
DigiKey | DC DC CONVERTER 3.3V 6.6W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.1875 / $42.5900 | Buy Now |
DISTI #
495-TMR9-2410WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 3.3Vout 2A 9W SIP Iso DC/DC RoHS: Compliant | 210 |
|
$31.1800 / $41.6800 | Buy Now |
DISTI #
71099278
|
RS | Power Supply, 6.6W, 3.3V@2A, | TRACO Power TMR 9-2410WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5800 / $41.0500 | RFQ |
DISTI #
77364945
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 2A 9W 10-Pin SIP Module Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$48.2440 / $52.1080 | Buy Now |
DISTI #
TMR9-2410WI
|
TME | Converter: DC/DC, 9W, Uin: 9÷36VDC, Uout: 3.3VDC, Iout: 2000mA, SIP8 Min Qty: 1 | 16 |
|
$36.9400 / $41.3600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 9-36Vin 3.3Vout 2A 9W SIP Iso DC/DC | 50 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy