-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3049
|
Newark | Product Type: Dc/Dc, Package Style: Sip, Output Power (W): 6, Input Voltage: 36-75 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMR 6-4815 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4300 / $18.2500 | Buy Now |
DISTI #
1951-3212-ND
|
DigiKey | DC DC CONVERTER 24V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
14 In Stock |
|
$18.5107 / $22.6200 | Buy Now |
DISTI #
495-TMR6-4815
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 6, Input Voltage: 36-75 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 13 |
|
$18.4300 / $22.6100 | Buy Now |
DISTI #
70406237
|
RS | DC/DC Converter, Single Output, 24V@250mA, Input, 36-75 VDC, TMR Series | TRACO Power TMR 6-4815 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8800 / $23.3400 | RFQ |
DISTI #
TMR6-4815
|
TME | Converter: DC/DC, 6W, Uin: 36÷75V, Uout: 24VDC, Iout: 250mA, SIP8 Min Qty: 1 | 0 |
|
$19.6000 / $21.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy