Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
148-12J12L |
Coilcraft Inc |
General Purpose Inductor, 0.5uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT |
|
LPO4812-104KLB |
Coilcraft Inc |
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
|
LPO4812-154KXC |
Coilcraft Inc |
General Purpose Inductor, 150uH, 10%, 1 Element, SMD |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
DC DC CONVERTER 12V 2W
Min Qty:
1
Lead time:
20 Weeks
Container:
Tube
|
9 In Stock
|
-
1
$16.4000
-
10
$14.9370
-
25
$14.4440
-
50
$14.0818
-
100
$13.7287
-
250
$13.2754
-
500
$12.9425
|
$12.9425 / $16.4000
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 2, Input Voltage: 36-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A
RoHS:
Compliant
|
11
|
-
1
$15.9200
-
10
$15.4100
-
20
$14.4400
-
50
$14.0800
-
100
$13.5500
-
200
$13.2700
-
500
$12.9400
|
$12.9400 / $15.9200
|
Buy Now
|
|
|
RS
|
TRACOPOWER Iso DC-DC Converter, Vin 36 to 75Vdc, Vout 12Vdc, I/O isolation 1600Vdc | TRACO Power TMR 4812
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$15.1400
-
20
$14.5300
-
30
$14.2300
|
$14.2300 / $15.1400
|
RFQ
|
|
|
Verical
|
Module DC-DC 48VIN 1-OUT 12V 0.167A 2W 7-Pin SIP
Min Qty:
1
Package Multiple:
1
Date Code:
2324
|
Americas - 104
|
|
$24.4690
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-