-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0652
|
Newark | Dc-Dc Converter, 2 O/P, 4W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:4W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:166Ma, Output Voltage - Output 2:-12V, Width:9.3Mm Rohs Compliant: Yes |Traco Power TMR 4-4822WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5800 / $13.1800 | Buy Now |
DISTI #
1951-TMR4-4822WI-ND
|
DigiKey | 4 WATT DC/DC CONVERTER, INDUSTRI Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0960 | Buy Now |
DISTI #
495-TMR4-4822WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin+/-12V 166mA 4W Iso Reg SIP RoHS: Compliant | 34 |
|
$15.0800 / $16.4200 | Buy Now |
DISTI #
74628827
|
RS | DC-DC Converter, Dual Output, 4W, 36-75Vin, +-12Vout, 166mA, SIP8, TMR 4WI Serie | TRACO Power TMR 4-4822WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1700 / $16.9800 | RFQ |
DISTI #
TMR4-4822WI
|
TME | Converter: DC/DC, 4W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 | 0 |
|
$13.8100 / $15.5500 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 18-75Vin+/-12V 166mA 4W Iso Reg SIP | 34 |
|
$76.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy