-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5736
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Railway, Dc/Dc Converter Type:Sip, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:300Ma, Width:9.6Mm Rohs Compliant: Yes |Traco Power TMR 3-7221WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9700 / $25.1000 | Buy Now |
DISTI #
1951-2010-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8 In Stock |
|
$22.8625 / $31.5500 | Buy Now |
DISTI #
495-TMR3-7221WIR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 43-160Vin +/-5V +/-300mA SIP Iso Reg RoHS: Compliant | 0 |
|
$24.8600 / $30.7000 | Order Now |
DISTI #
74628797
|
RS | DC-DC Converter, Railway, 3W, 43-160Vin,+- 5Vout, 300mA, SIP8, TMR 3WIR Series | TRACO Power TMR 3-7221WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7600 / $31.2500 | RFQ |
DISTI #
TMR3-7221WIR
|
TME | Converter: DC/DC, 3W, Uin: 43÷160V, Uout: 5VDC, Uout2: -5VDC, SIP8 Min Qty: 1 | 0 |
|
$27.3300 / $30.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy