Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Regulation:Regulatedrohs Compliant: Yes |Traco Power TMR 3-4822
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
10
$18.8700
-
25
$18.4500
-
50
$18.0200
|
$18.0200 / $18.8700
|
Buy Now
|
|
|
DigiKey
|
DC DC CONVERTER +/-12V 3W
Min Qty:
1
Lead time:
20 Weeks
Container:
Tube
|
19 In Stock
|
-
1
$21.7800
-
10
$21.4440
-
25
$21.1092
-
50
$20.1040
-
100
$18.4287
-
250
$18.0936
-
500
$17.8256
|
$17.8256 / $21.7800
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 3, Input Voltage: 36-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A
RoHS:
Compliant
|
18
|
-
1
$21.7800
-
10
$21.4300
-
20
$21.1000
-
50
$20.0800
-
100
$18.4200
-
200
$18.0900
|
$18.0900 / $21.7800
|
Buy Now
|
|
|
RS
|
Power Supply, 3W, 12V@0.125A, | TRACO Power TMR 3-4822
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$21.2900 / $22.1700
|
RFQ
|
|
|
TME
|
Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 12VDC, Uout2: -12VDC, SIP8
Min Qty:
1
|
0
|
-
1
$23.1500
-
5
$22.0100
-
30
$21.1900
|
$21.1900 / $23.1500
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-