-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5714
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 3, Input Voltage: 18-75 Vdc, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMR 3-2423WISM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3800 / $20.3000 | Buy Now |
DISTI #
TMR3-2423WISM-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$19.1689 / $23.4200 | Buy Now |
DISTI #
495-TMR3-2423WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 9-36Vin +/-15Vout +/-100mA 3W SMT Iso RoHS: Compliant | 32 |
|
$19.4500 / $23.4200 | Buy Now |
DISTI #
71099252
|
RS | Power Supply, 3W, 15V@0.1A, | TRACO Power TMR 3-2423WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4200 / $27.9900 | RFQ |
DISTI #
TMR3-2423WISM
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, 100kHz Min Qty: 1 | 0 |
|
$22.1800 / $24.9000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 9-36Vin +/-15Vout +/-100mA 3W SMT Iso | 0 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy