-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5713
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15V, Width:9.6Mmrohs Compliant: Yes |Traco Power TMR 3-2423WIR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $22.7900 | Buy Now |
DISTI #
1951-1994-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
82 In Stock |
|
$20.7875 / $27.2900 | Buy Now |
DISTI #
495-TMR3-2423WIR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 9-36Vin +/-15V +/-100mA SIP Iso Reg RoHS: Compliant | 48 |
|
$22.4200 / $27.2900 | Buy Now |
DISTI #
74628782
|
RS | DC-DC Converter, Railway, 3W, 9-36Vin, +-15Vout, 100mA, SIP8, TMR 3WIR Series | TRACO Power TMR 3-2423WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0600 / $28.4100 | RFQ |
DISTI #
TMR3-2423WIR
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 10 |
|
$24.8400 / $27.9600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - SMD 3W 9-36Vin +/-15V +/-100mA SIP Iso Reg | 50 |
|
$64.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy