-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3360
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Traco Power TMR 3-2423WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9900 / $25.1900 | Buy Now |
DISTI #
51R5508
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Regulation:Regulatedrohs Compliant: Yes |Traco Power TMR 3-2423WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5700 / $21.5400 | Buy Now |
DISTI #
1951-2378-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
179 In Stock |
|
$19.9614 / $24.3900 | Buy Now |
DISTI #
495-TMR-3-2423WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 3, Input Voltage: 9-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 410 |
|
$20.2500 / $24.3900 | Buy Now |
DISTI #
70420618
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9to36VDC, Vout +/-15VDC, I/O isolation 1500VDC | TRACO Power TMR 3-2423WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8400 / $24.8300 | RFQ |
DISTI #
TMR3-2423WI
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 0 |
|
$25.1800 / $28.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy