-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8395
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Traco Power TMR 3-2422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$18.3900 / $22.0700 | Buy Now |
DISTI #
1951-2604-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
31 In Stock |
|
$17.8256 / $21.7800 | Buy Now |
DISTI #
495-TMR-3-2422
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 3, Input Voltage: 18-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 406 |
|
$18.8000 / $22.6300 | Buy Now |
DISTI #
70420558
|
RS | DC/DC, Reg,18-36Vi,+-12Vo 0.125A,3W,1.5kV | TRACO Power TMR 3-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2900 / $22.1700 | RFQ |
DISTI #
76878755
|
Verical | Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 7-Pin SIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 329 |
|
$16.7000 / $23.2000 | Buy Now |
DISTI #
79362607
|
Verical | Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 7-Pin SIP Module Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$27.5139 / $30.1884 | Buy Now |
DISTI #
TMR3-2422
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 | 20 |
|
$21.1900 / $23.1500 | Buy Now |
DISTI #
1284243
|
element14 Asia-Pacific | CONVERTER, DC/DC, 3W, +/-12V/0.13A RoHS: Compliant Min Qty: 1 Container: Each | 222 |
|
$22.1053 / $23.4985 | Buy Now |
DISTI #
1284243
|
Farnell | CONVERTER, DC/DC, 3W, +/-12V/0.13A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 222 |
|
$21.0358 / $25.7174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy