-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4313
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 3 W, 3.3 V, 700 Ma Rohs Compliant: Yes |Traco Power TMR 3-2410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$17.5200 / $21.0300 | Buy Now |
DISTI #
1951-2599-ND
|
DigiKey | DC DC CONVERTER 3.3V 2.3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1230 In Stock |
|
$16.9390 / $20.7000 | Buy Now |
DISTI #
495-TMR-3-2410
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 3, Input Voltage: 18-36 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 176 |
|
$17.1900 / $20.7000 | Buy Now |
DISTI #
71099240
|
RS | Power Supply, 2.3W, 3.3V@0.7A, | TRACO Power TMR 3-2410 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9200 / $23.4200 | RFQ |
DISTI #
79056429
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 0.7A 3W 7-Pin SIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 745 |
|
$15.9000 / $22.1000 | Buy Now |
DISTI #
77356545
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 0.7A 3W 7-Pin SIP Module Min Qty: 3 Package Multiple: 1 | Americas - 90 |
|
$28.7681 / $30.0758 | Buy Now |
DISTI #
TMR3-2410
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 700mA, SIP8 Min Qty: 1 | 90 |
|
$19.6100 / $22.0600 | Buy Now |
|
Chip Stock | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy