-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5497
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Regulation:Regulatedrohs Compliant: Yes |Traco Power TMR 3-1223WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5700 / $21.5400 | Buy Now |
DISTI #
TMR3-1223WI-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
30 In Stock |
|
$18.5750 / $26.4000 | Buy Now |
DISTI #
495-TMR3-1223WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 3, Input Voltage: 4.5-18 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 14 |
|
$21.0800 / $25.0300 | Buy Now |
DISTI #
71099239
|
RS | Power Supply, 3W, 15V@0.1A, | TRACO Power TMR 3-1223WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9800 / $24.4500 | RFQ |
DISTI #
TMR3-1223WI
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 0 |
|
$23.5900 / $26.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy