-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2304
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 700Ma, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:700Ma, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Traco Power TMR 3-1210 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1700 / $17.9800 | Buy Now |
DISTI #
1951-2364-ND
|
DigiKey | DC DC CONVERTER 3.3V 2.3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
354 In Stock |
|
$17.5482 / $22.1000 | Buy Now |
DISTI #
495-TMR-3-1210
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 3, Input Voltage: 9-18 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 80 |
|
$17.5500 / $21.3000 | Buy Now |
DISTI #
71099227
|
RS | Power Supply, 2.3W, 3.3V@0.7A, | TRACO Power TMR 3-1210 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5000 / $20.7500 | RFQ |
DISTI #
69261602
|
Verical | Module DC-DC 12VIN 1-OUT 3.3V 0.7A 3W 7-Pin SIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 104 |
|
$33.9114 | Buy Now |
DISTI #
TMR3-1210
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 700mA, SIP8 Min Qty: 1 | 0 |
|
$20.2600 / $22.0600 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$54.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy