-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ4801
|
Newark | Dc-Dc Converter, 3.3V, 0.5A Rohs Compliant: Yes |Traco Power TMR 2-4810WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$15.2600 / $18.3200 | Buy Now |
DISTI #
51R5470
|
Newark | Product Type: Dc/Dc, Package Style: Sip, Output Power (W): 2, Input Voltage: 18-75 Vdc, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMR 2-4810WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9600 / $15.6700 | Buy Now |
DISTI #
1951-1781-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.7W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
18 In Stock |
|
$14.4808 / $17.6900 | Buy Now |
DISTI #
495-TMR2-4810WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 2, Input Voltage: 18-75 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 4 |
|
$15.0900 / $19.2000 | Buy Now |
DISTI #
70421438
|
RS | DC/DC converter,18-72Vi,3.3Vo 0.5A,1.65W | TRACO Power TMR 2-4810WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2900 / $18.0100 | RFQ |
DISTI #
32027068
|
Verical | Module DC-DC 48VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP Min Qty: 1 Package Multiple: 1 | Americas - 586 |
|
$13.8000 / $19.2000 | Buy Now |
DISTI #
TMR2-4810WI
|
TME | Converter: DC/DC, 2W, Uin: 18÷75V, Uout: 3.3VDC, Iout: 500mA, SIP9 Min Qty: 1 | 0 |
|
$17.1100 / $19.2200 | RFQ |
DISTI #
3793959
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$18.8461 / $20.0406 | Buy Now |
DISTI #
3793959
|
Farnell | DC-DC CONVERTER, 3.3V, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 38 |
|
$14.9735 / $18.2926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy