-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1877
|
Newark | Dc-Dc Converter, 3.3V, 0.5A, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:3.3V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Traco Power TMR 2-2410WIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0100 / $15.4400 | Buy Now |
DISTI #
45Y2915
|
Newark | Dc-Dc Converter, 3.3V, 0.5A, Sip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Width:9.3Mmrohs Compliant: Yes |Traco Power TMR 2-2410WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $13.0900 | Buy Now |
DISTI #
1951-2349-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.7W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
115 In Stock |
|
$12.6571 / $16.1000 | Buy Now |
DISTI #
495-TMR2-2410WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 2, Input Voltage: 9-36 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 113 |
|
$12.0700 / $14.9700 | Buy Now |
DISTI #
70422295
|
RS | DC/DC Converter Isolated 3.3V 0.5A 1.65W | TRACO Power TMR 2-2410WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2200 / $15.2900 | RFQ |
DISTI #
83678220
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 48 |
|
$23.7406 | Buy Now |
|
Quest Components | 8 |
|
$9.6020 / $14.4030 | Buy Now | |
DISTI #
TMR2-2410WIN
|
TME | Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 500mA, SIP8 Min Qty: 1 | 0 |
|
$14.2600 / $16.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy