-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2908
|
Newark | Dc-Dc Converter, 3.3V, 0.5A, Sip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Width:9.3Mmrohs Compliant: Yes |Traco Power TMR 2-1210WIN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $13.0900 | Buy Now |
DISTI #
TMR2-1210WIN-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.7W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$12.2579 / $14.9800 | Buy Now |
DISTI #
495-TMR2-1210WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 2, Input Voltage: 4.5-18 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$12.7400 / $16.1000 | Order Now |
DISTI #
70422290
|
RS | DC/DC Converter Isolated 3.3V 0.5A 1.65W | TRACO Power TMR 2-1210WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9500 / $16.9200 | RFQ |
DISTI #
64957576
|
Verical | Module DC-DC 12VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP Module Min Qty: 7 Package Multiple: 1 Date Code: 1401 | Americas - 10 |
|
$11.5115 | Buy Now |
|
Quest Components | 8 |
|
$13.8060 / $15.5318 | Buy Now | |
DISTI #
TMR2-1210WIN
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷18V, Uout: 3.3VDC, Iout: 500mA, SIP8 Min Qty: 1 | 0 |
|
$14.2600 / $16.0500 | RFQ |
DISTI #
2829647
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.4908 / $16.4719 | Buy Now |
DISTI #
2829647
|
Farnell | DC-DC CONVERTER, 3.3V, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$12.6808 / $15.5043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy