-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5679
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 2, Input Voltage: 9-36 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMR 2-0522WISM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4700 / $20.3900 | Buy Now |
DISTI #
TMR2-0522WISM-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.8000 | Buy Now |
DISTI #
495-TMR2-0522WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-12Vin +/-12Vout +/-83mA 2W SMT Iso RoHS: Compliant | 10 |
|
$20.5900 / $24.2700 | Buy Now |
DISTI #
71099201
|
RS | Power Supply, 2W, 12V@0.083A, | TRACO Power TMR 2-0522WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2700 / $26.4900 | RFQ |
DISTI #
TMR2-0522WISM
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷12V, Uout: 12VDC, Uout2: -12VDC, SMT Min Qty: 1 | 0 |
|
$22.2400 / $25.0100 | RFQ |
DISTI #
3795692
|
Farnell | DC-DC CONVERTER, 2 O/P, 2W RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$22.5320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy