Part Details for TMR 2-0513WISM-TR by Traco Power
Overview of TMR 2-0513WISM-TR by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMR 2-0513WISM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-TMR2-0513WISM-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-12Vin 15V 134mA 2W SMT Iso RoHS: Compliant | 0 |
|
$16.5000 / $16.7400 | Order Now |