-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5676
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 2, Input Voltage: 4.5-12 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMR 2-0512WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5300 / $19.4100 | Buy Now |
DISTI #
TMR2-0512WISM-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.6250 | Buy Now |
DISTI #
495-TMR2-0512WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-12Vin 12V 167mA 2W SMT Iso RoHS: Compliant | 0 |
|
$19.0700 / $21.8000 | Order Now |
DISTI #
71099198
|
RS | Power Supply, 2W, 12V@0.167A, | TRACO Power TMR 2-0512WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8700 / $21.1400 | RFQ |
DISTI #
TMR2-0512WISM
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷12VDC, Uout: 12VDC, Iout: 167mA, SMT Min Qty: 1 | 0 |
|
$21.1700 / $23.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy