-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2963
|
Newark | Dc-Dc Converter, 15V, 0.8A Rohs Compliant: Yes |Traco Power TMR 12-4813WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$28.1000 / $33.7200 | Buy Now |
DISTI #
34AK0911
|
Newark | Dc-Dc Converter, 15V, 0.8A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:800Ma, Output Voltage - Output 2:-, Width:9.6Mm Rohs Compliant: Yes |Traco Power TMR 12-4813WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5400 / $28.8400 | Buy Now |
DISTI #
1951-TMR12-4813WI-ND
|
DigiKey | ULTRA COMPACT 12 WATT DC/DC IN S Min Qty: 1 Lead time: 20 Weeks Container: Tube |
15 In Stock |
|
$25.4125 / $34.9500 | Buy Now |
DISTI #
495-TMR12-4813WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12W 18-75Vin 15Vout 800mA Ultra compact SIP-8 metal casing RoHS: Compliant | 23 |
|
$28.5400 / $34.0700 | Buy Now |
DISTI #
73504070
|
RS | DC-DC Converter, 2W, Vin 18-75Vdc, I/O Isolation 1600Vdc, 8-SIP, TMR 12WI Serie | TRACO Power TMR 12-4813WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4400 / $33.4500 | RFQ |
DISTI #
000000000006371900
|
Sager | Isolated DC/DC Converters - Through Hole 12W 18-75Vin 15Vout 800mA Ultra compact SIP-8 metal casing Min Qty: 1 | 10 |
|
$25.3500 / $32.7200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 12W 18-75Vin 15Vout 800mA Ultra compact SIP-8 metal casing | 0 |
|
$74.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy