-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4815-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4815-152MXB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO4815-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2903
|
Newark | Dc-Dc Converter, 24V, 0.042A, Sip, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:42Ma, Width:7.62Mm Rohs Compliant: Yes |Traco Power TMR 1-4815 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $8.1000 | Buy Now |
DISTI #
1951-3187-ND
|
DigiKey | DC DC CONVERTER 24V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7 In Stock |
|
$6.6140 / $9.7000 | Buy Now |
DISTI #
495-TMR1-4815
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 1, Input Voltage: 36-75 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 20 |
|
$7.2100 / $9.1000 | Buy Now |
DISTI #
70406159
|
RS | DC/DC Converter, Single Output, 24V@42mA, Input, 36-75 VDC, TMR Series | TRACO Power TMR 1-4815 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3800 / $9.3100 | RFQ |
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Quest Components | 111 |
|
$11.4100 / $14.6700 | Buy Now | |
DISTI #
TMR1-4815
|
TME | Converter: DC/DC, 1W, Uin: 36÷75VDC, Uout: 24VDC, Iout: 42mA, SIP6 Min Qty: 1 | 0 |
|
$8.6700 / $9.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy