-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2898
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 1, Input Voltage: 36-75 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMR 1-4811SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $11.4900 | Buy Now |
DISTI #
TMR1-4811SM-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
11 In Stock |
|
$11.7723 / $14.7800 | Buy Now |
DISTI #
495-TMR1-4811SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 1, Input Voltage: 36-75 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 17 |
|
$11.6600 / $14.3000 | Buy Now |
DISTI #
70422037
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 36 to 75Vdc, Vout 5Vdc, I/O isolation 1500Vdc | TRACO Power TMR 1-4811SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9000 / $13.7200 | RFQ |
|
Quest Components | 8 |
|
$8.7180 / $13.0770 | Buy Now | |
DISTI #
TMR1-4811SM
|
TME | Converter: DC/DC, 1W, Uin: 36÷75V, Uout: 5VDC, Iout: 200mA, SMT, TMR1 Min Qty: 1 | 0 |
|
$12.7300 / $13.8200 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy