-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2872
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Smd, Fixed, 9 V, 4.5 V, 2 Rohs Compliant: Yes |Traco Power TMR 1-0522SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $12.3800 | Buy Now |
DISTI #
TMR1-0522SM-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6 In Stock |
|
$12.2851 / $15.0200 | Buy Now |
DISTI #
495-TMR1-0522SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 1, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 24 |
|
$12.2800 / $15.0200 | Buy Now |
DISTI #
70422024
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5to9VDC, Vout +/-12VDC, I/O isolation 1500VDC | TRACO Power TMR 1-0522SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0600 / $15.7500 | RFQ |
|
Quest Components | 8 |
|
$13.3840 / $15.0570 | Buy Now | |
DISTI #
TMR1-0522SM
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷9V, Uout: 12VDC, Uout2: -12VDC, 220kHz Min Qty: 1 | 0 |
|
$13.6600 / $14.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy