-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMR 1-0511SM by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9899
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$11.9700 / $14.3700 | Buy Now |
DISTI #
TMR1-0511SM-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
11 In Stock |
|
$12.5082 / $14.4800 | Buy Now |
DISTI #
495-TMR1-0511SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 1, Inp... more RoHS: Compliant | 11 |
|
$11.7700 / $15.0800 | Buy Now |
DISTI #
70422022
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5 to 9Vdc, Vout 5Vdc, I/O isolation 1500Vdc | TRACO Power TMR ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9000 / $13.7200 | RFQ |
DISTI #
64956203
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SMD Min Qty: 5 Package Multiple: 1 | Americas - 50 |
|
$14.1904 | Buy Now |
DISTI #
31076083
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SMD Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$21.2316 | Buy Now |
DISTI #
TMR1-0511SM
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷9VDC, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 1 | 0 |
|
$12.7300 / $13.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy