Part Details for TMPZ4567 by Allegro MicroSystems LLC
Overview of TMPZ4567 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMPZ4567
TMPZ4567 CAD Models
TMPZ4567 Part Data Attributes:
|
TMPZ4567
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TMPZ4567
Allegro MicroSystems LLC
Zener Diode, 6.4V V(Z),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 75 °C | |
Reference Voltage-Nom | 6.4 V | |
Working Test Current | 0.5 mA |