There are no models available for this part yet.
Overview of TMPW5-124-J by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMPW5-124-J by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMPW5-124-J
|
TME | Power supply: switching, for building in, 5W, 24VDC, 210mA, TMPW Min Qty: 1 | 9 |
|
$16.9200 / $18.4400 | Buy Now | |
DISTI #
000000000006153929
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$15.3000 / $17.9000 | Buy Now |
CAD Models for TMPW5-124-J by Traco Power
Part Data Attributes for TMPW5-124-J by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY
|
Efficiency (Main Output)
|
83%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
90 V
|
Length
|
55.1 mm
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.21 A
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
22.9 mm
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
5 W
|
Trim/Adjustable Output
|
NO
|
Width
|
43.2 mm
|