Part Details for TMPW5-112-J by Traco Power
Overview of TMPW5-112-J by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMPW5-112-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMPW5-112-J
|
TME | Power supply: switching, for building in, 5W, 12VDC, 420mA, TMPW Min Qty: 1 | 0 |
|
$16.9200 / $18.4400 | RFQ |
DISTI #
000000000006153927
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$15.3000 / $17.9000 | Buy Now |
Part Details for TMPW5-112-J
TMPW5-112-J CAD Models
TMPW5-112-J Part Data Attributes
|
TMPW5-112-J
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TMPW5-112-J
Traco Power
5 Watt AC/DC modules, industrial/household, 90-305 VAC input, 4000 VAC isolation, encapsulated, chassis mount, 2.17" x 1.08"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Length | 55.1 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 22.9 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 43.2 mm |