-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMPS 15-148 by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8928
|
Newark | Power Supply, Ac-Dc, 48V, 0.313A Rohs Compliant: Yes |Traco Power TMPS 15-148 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$28.7900 / $34.5500 | Buy Now |
DISTI #
1951-TMPS15-148-ND
|
DigiKey | AC/DC CONVERTER 48V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$24.6375 / $33.7200 | Buy Now |
DISTI #
495-TMPS15-148
|
Mouser Electronics | AC/DC Power Modules 15W 48V 313mA 2x1 Encapsulated PCB Mnt RoHS: Compliant | 19 |
|
$27.9900 / $33.6600 | Buy Now |
DISTI #
73039612
|
RS | Power Supply, AC-DC, PCB Mount, 15W, 48V, 0.313A, TMPS 15 Series | TRACO Power TMPS 15-148 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4800 / $32.4300 | RFQ |
DISTI #
TMPS15-148
|
TME | Converter: AC/DC, 15W, Uin: 85÷264VAC,120÷370VDC, Uout: 48VDC, 82% Min Qty: 1 | 0 |
|
$29.4400 / $33.1700 | RFQ |
|
Neutron USA | AC/DC Power Modules 15W 48V 313mA 2x1 Encapsulated PCB Mnt | 50 |
|
$74.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy