-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-3268-ND
|
DigiKey | AC/DC CONVERTER 24V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
16 In Stock |
|
$19.9375 / $27.6500 | Buy Now |
DISTI #
495-TMPS10-124
|
Mouser Electronics | AC/DC Power Modules 10W 24V 410mA 1X1.5 Encap PCB RoHS: Compliant | 81 |
|
$22.5000 / $26.8300 | Buy Now |
DISTI #
71453026
|
RS | Power Supply, AC-Dc, Encapsulated, 10W, 24V@410mA, 85-264V, TMPS 10 Series | TRACO Power TMPS 10-124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8500 / $26.4300 | RFQ |
DISTI #
77361647
|
Verical | AC/DC Power Supply Single-OUT 24V 0.41A 10W 4-Pin Min Qty: 3 Package Multiple: 1 | Americas - 35 |
|
$30.0160 / $33.8380 | Buy Now |
DISTI #
84023399
|
Verical | AC/DC Power Supply Single-OUT 24V 0.41A 10W 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 9 |
|
$40.4401 | Buy Now |
DISTI #
TMPS10-124
|
TME | Converter: AC/DC, 10W, 85÷264VAC, Usup: 120÷370VDC, Uout: 24VDC Min Qty: 1 | 35 |
|
$23.8200 / $26.8600 | Buy Now |
|
Neutron USA | Power Supply, AC-Dc, Encapsulated, PCB Mount, 10W, 24V@410mA, 85-264V In | 0 |
|
$115.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy