-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1859
|
Newark | Power Supply, Ac-Dc, 9V, 0.333A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:9V, Output Current - Output 1:333Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TMPS 03-109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8000 / $16.5500 | Buy Now |
DISTI #
09AK8921
|
Newark | Ac/Dc Power Supply Single-Out 9V 0.333A 3W 5-Pin |TRACO TMPS 03-109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9100 / $27.5500 | Buy Now |
DISTI #
TMPS03-109-ND
|
DigiKey | AC/DC CONVERTER 9V 3W Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$14.3458 / $17.7400 | Buy Now |
DISTI #
495-TMPS03-109
|
Mouser Electronics | AC/DC Power Modules Product Type: AC/DC, Package Style: 1"x1", Output Power (W): 3, Input Voltage: 85-264 VAC / 120-370 VDC, Output 1 (Vdc): 9, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$14.1000 / $17.3500 | Order Now |
DISTI #
71099186
|
RS | Power Supply, 3W, 9V@0.333A, 90-264V In | TRACO Power TMPS 03-109 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0900 / $18.4100 | RFQ |
DISTI #
77354819
|
Verical | AC/DC Power Supply Single-OUT 9V 0.333A 3W 5-Pin Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$25.6889 / $26.2727 | Buy Now |
DISTI #
TMPS03-109
|
TME | Converter: AC/DC, 3W, 85÷264VAC, Usup: 120÷370VDC, Uout: 9VDC, 77% Min Qty: 1 | 5 |
|
$17.0400 / $19.2700 | Buy Now |
|
Neutron USA | Switching Power Supplies | 15 |
|
$44.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy