Part Details for TMPR4955F-200 by Toshiba America Electronic Components
Results Overview of TMPR4955F-200 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMPR4955F-200 Information
TMPR4955F-200 by Toshiba America Electronic Components is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TMPR4955F-200
TMPR4955F-200 CAD Models
TMPR4955F-200 Part Data Attributes
|
TMPR4955F-200
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMPR4955F-200
Toshiba America Electronic Components
IC 64-BIT, 200 MHz, RISC PROCESSOR, PQFP160, QFP-160, Microprocessor
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TMPR4955F-200
This table gives cross-reference parts and alternative options found for TMPR4955F-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPR4955F-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PPC403GC-JA33C1 | IBM | Check for Price | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP160, PLASTIC, QFP-160 | TMPR4955F-200 vs PPC403GC-JA33C1 |
XCF5206ECFT40 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQFP160, PLASTIC, QFP-160 | TMPR4955F-200 vs XCF5206ECFT40 |
MB86933-20PF-G-BND | FUJITSU Limited | Check for Price | 32-BIT, 20MHz, RISC PROCESSOR, PQFP160, PLASTIC, QFP-160 | TMPR4955F-200 vs MB86933-20PF-G-BND |
PR3000A-28MQ160B | Pyramid Semiconductor Corporation | Check for Price | RISC Microprocessor, 32-Bit, 28MHz, CMOS, PQFP160, EIAJ, GULL WING, CAVITY-DOWN, METAL, QFP-160 | TMPR4955F-200 vs PR3000A-28MQ160B |
LR33310MC-40 | LSI Corporation | Check for Price | Microprocessor, 32-Bit, 40MHz, CMOS, MQFP160, MQUAD-160 | TMPR4955F-200 vs LR33310MC-40 |
IDT79R3000AE-50M | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, MQFP160 | TMPR4955F-200 vs IDT79R3000AE-50M |
PR3000A-20MQ160M | Pyramid Semiconductor Corporation | Check for Price | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP160, EIAJ, GULL WING, CAVITY-DOWN, METAL, QFP-160 | TMPR4955F-200 vs PR3000A-20MQ160M |
IDT79R3500-20MD | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP160, EIAJ, CAVITY-DOWN, MQUAD-160 | TMPR4955F-200 vs IDT79R3500-20MD |
MC68341FT16 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 16.78MHz, HCMOS, PQFP16, PLASTIC, QFP-160 | TMPR4955F-200 vs MC68341FT16 |
MCF5206CAB16A | Freescale Semiconductor | Check for Price | 32-BIT, 16.67MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-160 | TMPR4955F-200 vs MCF5206CAB16A |