Part Details for TMPR3912AU by Toshiba America Electronic Components
Overview of TMPR3912AU by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMPR3912AU
TMPR3912AU CAD Models
TMPR3912AU Part Data Attributes:
|
TMPR3912AU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMPR3912AU
Toshiba America Electronic Components
IC 32-BIT, 75 MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, LQFP-208, Microprocessor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 0.50 MM PITCH, PLASTIC, LQFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 75 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TMPR3912AU
This table gives cross-reference parts and alternative options found for TMPR3912AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPR3912AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79RV4650-150DP8 | RISC Microprocessor, 64-Bit, 150MHz, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | TMPR3912AU vs 79RV4650-150DP8 |
ACT-7000ASC-350F24T | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | TMPR3912AU vs ACT-7000ASC-350F24T |
IDT79RC64V475-180DP9 | RISC Microprocessor, 64-Bit, 180MHz, PQFP208, QFP-208 | Integrated Device Technology Inc | TMPR3912AU vs IDT79RC64V475-180DP9 |
IDT79RV4650-180DPGI | RISC Microprocessor, 64-Bit, 180MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | TMPR3912AU vs IDT79RV4650-180DPGI |
79RC32V333100DH | RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, MO-143FA-1, QFP-208 | Integrated Device Technology Inc | TMPR3912AU vs 79RC32V333100DH |
ACT-5261PC-150F24M | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | TMPR3912AU vs ACT-5261PC-150F24M |
ACT-5261PC-133F24I | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | TMPR3912AU vs ACT-5261PC-133F24I |
ACT-5271PC-150F17I | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | TMPR3912AU vs ACT-5271PC-150F17I |
ACT-7000ASC-350F24M | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | TMPR3912AU vs ACT-7000ASC-350F24M |
IDT79RC64V475200DPG | 64-BIT, 200MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | TMPR3912AU vs IDT79RC64V475200DPG |