Part Details for TMPR3907F by Toshiba America Electronic Components
Results Overview of TMPR3907F by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMPR3907F Information
TMPR3907F by Toshiba America Electronic Components is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMPR3907F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Quest Components | 4 |
|
$40.0000 | Buy Now |
Part Details for TMPR3907F
TMPR3907F CAD Models
TMPR3907F Part Data Attributes
|
TMPR3907F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMPR3907F
Toshiba America Electronic Components
IC 32-BIT, 66 MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208, Microprocessor
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | NO | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TMPR3907F
This table gives cross-reference parts and alternative options found for TMPR3907F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPR3907F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACT-5260PC-100F17C | Cobham Power Products | Check for Price | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.12 X 1.12 INCH, CERAMIC, QFP-208 | TMPR3907F vs ACT-5260PC-100F17C |
ACT-5261PC-200F17M | Cobham PLC | Check for Price | RISC Microprocessor, 64-Bit, 200MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | TMPR3907F vs ACT-5261PC-200F17M |
IDT79R4700100DPG | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 64-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | TMPR3907F vs IDT79R4700100DPG |
ACT-7000ASC-300F24I | Cobham PLC | Check for Price | RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | TMPR3907F vs ACT-7000ASC-300F24I |
79RC32T333150DH | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 150MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, MO-143FA-1, QFP-208 | TMPR3907F vs 79RC32T333150DH |
ACT-5271PC-200F24M | Cobham PLC | Check for Price | RISC Microprocessor, 64-Bit, 200MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | TMPR3907F vs ACT-5271PC-200F24M |
SPAK5307FT90B | Motorola Mobility LLC | Check for Price | 32-BIT, 90MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | TMPR3907F vs SPAK5307FT90B |
HD6417750RF200 | Hitachi Ltd | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PQFP208, QFP-208 | TMPR3907F vs HD6417750RF200 |
ACT-5271PC-150F24C | Cobham PLC | Check for Price | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | TMPR3907F vs ACT-5271PC-150F24C |
IDT79R4700133DP | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | TMPR3907F vs IDT79R4700133DP |