Part Details for TMPN3120FE3MG by Toshiba America Electronic Components
Overview of TMPN3120FE3MG by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMPN3120FE3MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
NexGen Digital | 723 |
|
RFQ |
Part Details for TMPN3120FE3MG
TMPN3120FE3MG CAD Models
TMPN3120FE3MG Part Data Attributes:
|
TMPN3120FE3MG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMPN3120FE3MG
Toshiba America Electronic Components
IC 1 CHANNEL(S), LOCAL AREA NETWORK CONTROLLER, PDSO32, 0.525 INCH, 1.27 MM PITCH, LEAD FREE, PLATSIC, SOP-32, Serial IO/Communication Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G32 | |
Length | 20.6 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for TMPN3120FE3MG
This table gives cross-reference parts and alternative options found for TMPN3120FE3MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPN3120FE3MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMPN3120FE3M | IC 5 CHANNEL(S), 2.5M bps, LOCAL AREA NETWORK CONTROLLER, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Serial IO/Communication Controller | Toshiba America Electronic Components | TMPN3120FE3MG vs TMPN3120FE3M |