Part Details for TMPN3120A20M by Toshiba America Electronic Components
Results Overview of TMPN3120A20M by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMPN3120A20M Information
TMPN3120A20M by Toshiba America Electronic Components is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMPN3120A20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL(S), 2.5M bps, LOCAL AREA NETWORK CONTROLLER, PDSO32 | 632 |
|
$2.9400 / $7.3500 | Buy Now |
Part Details for TMPN3120A20M
TMPN3120A20M CAD Models
TMPN3120A20M Part Data Attributes
|
TMPN3120A20M
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMPN3120A20M
Toshiba America Electronic Components
IC 1 CHANNEL(S), 2.5M bps, LOCAL AREA NETWORK CONTROLLER, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Serial IO/Communication Controller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.3125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.6 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for TMPN3120A20M
This table gives cross-reference parts and alternative options found for TMPN3120A20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPN3120A20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C53120E4-40AXI | Infineon Technologies AG | Check for Price | LAN Controller, 5 Channel(s), CMOS, PQFP44, TQFP-44 | TMPN3120A20M vs CY7C53120E4-40AXI |
MC143120E2DW | Motorola Mobility LLC | Check for Price | 1 CHANNEL(S), 1.25Mbps, LOCAL AREA NETWORK CONTROLLER, PDSO32, SOG-32 | TMPN3120A20M vs MC143120E2DW |
CY7C53120E4-40AXI | Cypress Semiconductor | Check for Price | LAN Controller, 5 Channel(s), CMOS, PQFP44, TQFP-44 | TMPN3120A20M vs CY7C53120E4-40AXI |
CY7C53120E4-40AIT | Cypress Semiconductor | Check for Price | LAN Controller, 5 Channel(s), CMOS, PQFP44, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | TMPN3120A20M vs CY7C53120E4-40AIT |
CY7C53120E2-10AXIT | Cypress Semiconductor | Check for Price | LAN Controller, 5 Channel(s), CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 | TMPN3120A20M vs CY7C53120E2-10AXIT |
CY7C53120E4-40SXI | Cypress Semiconductor | Check for Price | LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32 | TMPN3120A20M vs CY7C53120E4-40SXI |
MC143120E2FB | Motorola Mobility LLC | Check for Price | 1 CHANNEL(S), 1.25Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP44, PLASTIC, QFP-44 | TMPN3120A20M vs MC143120E2FB |
CY7C53120E4-40SXI | Infineon Technologies AG | Check for Price | LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32 | TMPN3120A20M vs CY7C53120E4-40SXI |
CY7C53120E4-40SIT | Cypress Semiconductor | Check for Price | LAN Controller, 5 Channel(s), CMOS, PDSO32, 0.450 INCH, SOIC-32 | TMPN3120A20M vs CY7C53120E4-40SIT |
CY7C53120E2-10SXIT | Cypress Semiconductor | Check for Price | LAN Controller, 5 Channel(s), CMOS, PDSO32, 0.450 INCH, SOIC-32 | TMPN3120A20M vs CY7C53120E2-10SXIT |