Microcontrollers and Processors
TMPM366FDXBG
Toshiba America Electronic Components
Description: IC RISC MICROCONTROLLER, Microcontroller

Overview of TMPM366FDXBG by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for TMPM366FDXBG by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # TMPM366FDXBG-ND
DigiKey IC MCU 32BIT 512KB FLSH 109TFBGA Lead time: 43 Weeks Container: Tray Limited Supply - Call
Buy Now
DISTI # TMPM366FDXBG
Avnet Americas Microcontrollers with a full-speed USB device achieve the optimal balance between the cost and performance.NANO FLASH - Trays (Alt: TMPM366FDXBG) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 43 Weeks, 0 Days Container: Tray 0
  • 200 $3.8250
  • 400 $3.7250
  • 800 $3.5500
  • 1,200 $3.4500
  • 1,600 $3.3750
  • 2,000 $3.2750
  • 20,000 $3.2000
$3.2000 / $3.8250 Buy Now
Bristol Electronics   40
RFQ
Quest Components   32
  • 1 $8.4480
  • 5 $6.1952
  • 13 $5.6320
$5.6320 / $8.4480 Buy Now

CAD Models for TMPM366FDXBG by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMPM366FDXBG by Toshiba America Electronic Components

TMPM366FDXBG
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TOSHIBA CORP
Package Description
TFBGA, BGA109,12X12,25
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Factory Lead Time
43 Weeks
Samacsys Manufacturer
Toshiba
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M3
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Length
9 mm
Number of I/O Lines
74
Number of Terminals
109
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA109,12X12,25
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
65536
ROM (words)
524288
ROM Programmability
FLASH
Speed
48 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. TMPM366FDXBG
    Toshiba America Electronic Components
    IC RISC MICROCONTROLLER, Microcontroller
    VS

Related Parts for TMPM366FDXBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMPM366FDXBG by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMPM366FDXBG by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TMPM366FDXBG would you like to use for your alert(s)?
  • Please alert me when TMPM366FDXBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMPM366FDXBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMPM366FDXBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMPM366FDXBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMPM366FDXBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMPM366FDXBG by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: