Part Details for TMPG06-10AHE3_A/D by Vishay Intertechnologies
Overview of TMPG06-10AHE3_A/D by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TMPG06-10AHE3_A/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3950
|
Newark | 400W,10V 5%,axial Par |Vishay TMPG06-10AHE3_A/D RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2330 | Buy Now |
DISTI #
TMPG06-10AHE3_A/D
|
Avnet Americas | 400W,10V 5%,AXIAL PAR - Tape and Reel (Alt: TMPG06-10AHE3_A/D) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1581 | Buy Now |
DISTI #
78-TMPG06-10AHE3_A/D
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W,10V 5%,AXIAL AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1690 / $0.4500 | Order Now |