There are no models available for this part yet.
Overview of TMPFJ176LK by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for TMPFJ176LK by Allegro MicroSystems LLC
Part Data Attributes for TMPFJ176LK by Allegro MicroSystems LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Drain-source On Resistance-Max
|
250 Ω
|
FET Technology
|
JUNCTION
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for TMPFJ176LK
This table gives cross-reference parts and alternative options found for TMPFJ176LK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPFJ176LK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1087/D26Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | TMPFJ176LK vs P1087/D26Z |
2N2498 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-5, | Solitron Devices Inc | TMPFJ176LK vs 2N2498 |
MMBF5116 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Texas Instruments | TMPFJ176LK vs MMBF5116 |
2N5020 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | TMPFJ176LK vs 2N5020 |
TMPFJ177LO | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB | Allegro MicroSystems LLC | TMPFJ176LK vs TMPFJ177LO |
2N3994 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-72 | InterFET Corporation | TMPFJ176LK vs 2N3994 |
2N2386 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-5, TO-5, 3 PIN | Central Semiconductor Corp | TMPFJ176LK vs 2N2386 |
PMBFJ176 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET | YAGEO Corporation | TMPFJ176LK vs PMBFJ176 |
933908920215 | 30V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | TMPFJ176LK vs 933908920215 |
PN4360LEADFREE | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, | Central Semiconductor Corp | TMPFJ176LK vs PN4360LEADFREE |