Part Details for TMPC0512HP-1R0MG-D by Tai-Tech Advanced Electronics Co Ltd
Overview of TMPC0512HP-1R0MG-D by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMPC0512HP-1R0MG-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5A 1uH 20% SMD Power Inductors ROHS | 3944 |
|
$0.1486 / $0.2681 | Buy Now |