Part Details for TMP96CM40F by Toshiba America Electronic Components
Overview of TMP96CM40F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP96CM40F
TMP96CM40F CAD Models
TMP96CM40F Part Data Attributes:
|
TMP96CM40F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP96CM40F
Toshiba America Electronic Components
IC 16-BIT, MROM, 20 MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-80, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | TLCS-900 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 65 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.05 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP96CM40F
This table gives cross-reference parts and alternative options found for TMP96CM40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP96CM40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP96PM40F | IC 16-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PQFP80, QFP-80, Microcontroller | Toshiba America Electronic Components | TMP96CM40F vs TMP96PM40F |
TMP96PM40FG | IC 16-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PQFP80, 20 X 14 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, QFP-80, Microcontroller | Toshiba America Electronic Components | TMP96CM40F vs TMP96PM40FG |
TMP96CM40FG | IC 16-BIT, MROM, 20 MHz, MICROCONTROLLER, PQFP80, QFP-80, Microcontroller | Toshiba America Electronic Components | TMP96CM40F vs TMP96CM40FG |