Part Details for TMP92CZ26AXBG by Toshiba America Electronic Components
Overview of TMP92CZ26AXBG by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP92CZ26AXBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMP92CZ26AXBG
|
Avnet Americas | Highly functional 32-bit microcontroller with color LCD controller, capable of operating at 80 MHz - Trays (Alt: TMP92CZ26AXBG) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | MCU 32-bit TLCS-900 CISC 288KB ROM 3.3V 228-Pin BGA RoHS: Compliant |
11 In Stock |
|
$42.8600 | Buy Now |
DISTI #
66773267
|
Verical | MCU 32-bit TLCS-900 CISC 288KB ROM 3.3V 228-Pin FBGA Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$54.2532 | Buy Now |
Part Details for TMP92CZ26AXBG
TMP92CZ26AXBG CAD Models
TMP92CZ26AXBG Part Data Attributes
|
TMP92CZ26AXBG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP92CZ26AXBG
Toshiba America Electronic Components
IC 32-BIT, FLASH, 80 MHz, MICROCONTROLLER, PBGA228, 15 X 15 MM, 0.80 MM PITCH, PLASTIC, FBGA-228, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 0.80 MM PITCH, PLASTIC, FBGA-228 | |
Pin Count | 228 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Toshiba | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B228 | |
Length | 15 mm | |
Number of I/O Lines | 136 | |
Number of Terminals | 228 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |