There are no models available for this part yet.
Overview of TMP92CH21FG by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for TMP92CH21FG by Toshiba America Electronic Components
Part Data Attributes for TMP92CH21FG by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
QFP
|
Package Description
|
16 X 16 MM, 0.40 MM PITCH, PLASTIC, LQFP-144
|
Pin Count
|
144
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 2.7V MINIMUM SUPPLY@27 MHZ
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
CPU Family
|
TLCS-900/H
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PQFP-G144
|
Length
|
16 mm
|
Number of I/O Lines
|
115
|
Number of Terminals
|
144
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.71SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
16384
|
ROM (words)
|
2048
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
1.7 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
16 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for TMP92CH21FG
-
TMPM370FYDFGMicrocontrollers
-
THD12-4810WIOther Analog ICs
-
TL145406DWRG4Line Driver or Receivers
-
TLC7524CFNG3Digital to Analog Converters
-
TLV2772AQDROperational Amplifiers
-
TLV320AIC23BIGQEROther Consumer ICs
-
NDY2403CPower Supply Modules
-
TLV320AIC24IPFBRCodecs
-
TMOV20RP230ML2T7Non-linear Resistors