Part Details for TMP90C041AN by Toshiba America Electronic Components
Results Overview of TMP90C041AN by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP90C041AN Information
TMP90C041AN by Toshiba America Electronic Components is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TMP90C041AN
TMP90C041AN CAD Models
TMP90C041AN Part Data Attributes
|
TMP90C041AN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP90C041AN
Toshiba America Electronic Components
IC 8-BIT, 16 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, SHRINK, PLASTIC, DIP-64, Microcontroller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP64,.75 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 8 | |
CPU Family | TLCS-90 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T64 | |
Length | 57.5 mm | |
Number of I/O Lines | 28 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
TMP90C041AN Frequently Asked Questions (FAQ)
-
The recommended oscillator frequency for the TMP90C041AN is between 4 MHz and 8 MHz.
-
The watchdog timer on the TMP90C041AN can be configured using the WDT control register (WDTCTL). The watchdog timer can be enabled or disabled, and the timeout period can be set to one of four options: 16 ms, 32 ms, 64 ms, or 128 ms.
-
The maximum current that can be sourced or sunk by the I/O ports on the TMP90C041AN is 20 mA per pin, with a total current limit of 100 mA for all I/O ports combined.
-
The UART on the TMP90C041AN can be used in asynchronous mode or synchronous mode. In asynchronous mode, the UART can operate at baud rates up to 115.2 kbps. In synchronous mode, the UART can operate at clock frequencies up to 2 Mbps.
-
The power consumption of the TMP90C041AN in sleep mode is typically around 1 μA, depending on the specific sleep mode and the state of the peripherals.