Part Details for TMP88PH40NG by Toshiba America Electronic Components
Overview of TMP88PH40NG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP88PH40NG
TMP88PH40NG CAD Models
TMP88PH40NG Part Data Attributes:
|
TMP88PH40NG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP88PH40NG
Toshiba America Electronic Components
IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDIP28, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TLCS-870/X | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
Length | 25.6 mm | |
Number of I/O Lines | 19 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 640 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP88PH40NG
This table gives cross-reference parts and alternative options found for TMP88PH40NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP88PH40NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP88PH40N | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDIP28, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28, Microcontroller | Toshiba America Electronic Components | TMP88PH40NG vs TMP88PH40N |