Part Details for TMP88PH40MG by Toshiba America Electronic Components
Overview of TMP88PH40MG by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP88PH40MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 8 Bit Microcontroller | 10000 |
|
RFQ |
Part Details for TMP88PH40MG
TMP88PH40MG CAD Models
TMP88PH40MG Part Data Attributes:
|
TMP88PH40MG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP88PH40MG
Toshiba America Electronic Components
IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDSO28, 0.450 MM, 1.27 PITCH, LEAD FREE, PLASTIC, SOP-28, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TLCS-870/X | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Number of I/O Lines | 19 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 640 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.7 mm | |
Speed | 20 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP88PH40MG
This table gives cross-reference parts and alternative options found for TMP88PH40MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP88PH40MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP88PH40M | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Microcontroller | Toshiba America Electronic Components | TMP88PH40MG vs TMP88PH40M |