Part Details for TMP88CM49F by Toshiba America Electronic Components
Results Overview of TMP88CM49F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP88CM49F Information
TMP88CM49F by Toshiba America Electronic Components is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TMP88CM49F
TMP88CM49F CAD Models
TMP88CM49F Part Data Attributes
|
TMP88CM49F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP88CM49F
Toshiba America Electronic Components
IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, PLASTIC, QFP-64, Microcontroller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.7X.95,40 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TLCS-870/X | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7X.95,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.05 mm | |
Speed | 16 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |