Microcontrollers and Processors
TMP87CH75F
Toshiba America Electronic Components
Description: IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100, Microcontroller

Overview of TMP87CH75F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMP87CH75F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMP87CH75F by Toshiba America Electronic Components

TMP87CH75F
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
QFP
Package Description
QFP, QFP100,.7X.9
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 2.7V MINIMUM SUPPLY @ 4.2 MHZ
Address Bus Width
Bit Size
8
CPU Family
TLCS-870
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Number of I/O Lines
89
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
16384
ROM Programmability
MROM
Seated Height-Max
3.05 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TMP87CH75F
    Toshiba America Electronic Components
    IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100, Microcontroller
    VS

Alternate Parts for TMP87CH75F

This table gives cross-reference parts and alternative options found for TMP87CH75F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP87CH75F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP87PM75F IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100, Microcontroller Toshiba America Electronic Components TMP87CH75F vs TMP87PM75F
TMP87CH75FG IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP100, 20 X 14 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100, Microcontroller Toshiba America Electronic Components TMP87CH75F vs TMP87CH75FG
TMP87CM75FG IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP100, 20 X 14 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100, Microcontroller Toshiba America Electronic Components TMP87CH75F vs TMP87CM75FG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP87CH75F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP87CH75F by Toshiba America Electronic Components

  • Please alert me when TMP87CH75F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMP87CH75F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP87CH75F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMP87CH75F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP87CH75F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP87CH75F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: