Part Details for TMP87CC41F by Toshiba America Electronic Components
Overview of TMP87CC41F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP87CC41F
TMP87CC41F CAD Models
TMP87CC41F Part Data Attributes
|
TMP87CC41F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP87CC41F
Toshiba America Electronic Components
IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, PLASTIC, QFP-64, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.7X.95,40 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4.2 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TLCS-870 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7X.95,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 12288 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.05 mm | |
Speed | 8 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP87CC41F
This table gives cross-reference parts and alternative options found for TMP87CC41F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP87CC41F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP87CC41UG | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, LEAD FREE, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CC41F vs TMP87CC41UG |
TMP87CK41N | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87CC41F vs TMP87CK41N |
TMP87C841F | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CC41F vs TMP87C841F |
TMP87PM41FG | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, LEAD FREE, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CC41F vs TMP87PM41FG |
TMP87CH41UG | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, LEAD FREE, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CC41F vs TMP87CH41UG |
TMP87CK41F | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CC41F vs TMP87CK41F |
TMP87PM41N | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87CC41F vs TMP87PM41N |
TMP87CM41U | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CC41F vs TMP87CM41U |
TMP87CK41UG | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, LEAD FREE, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87CC41F vs TMP87CK41UG |
TMP87CM41F | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CC41F vs TMP87CM41F |