Part Details for TMP87C841U by Toshiba America Electronic Components
Overview of TMP87C841U by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP87C841U
TMP87C841U CAD Models
TMP87C841U Part Data Attributes
|
TMP87C841U
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP87C841U
Toshiba America Electronic Components
IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4.2 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TLCS-870 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.85 mm | |
Speed | 8 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP87C841U
This table gives cross-reference parts and alternative options found for TMP87C841U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP87C841U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP87CC41UG | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, LEAD FREE, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87C841U vs TMP87CC41UG |
TMP87CK41N | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87C841U vs TMP87CK41N |
TMP87C841F | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87C841U vs TMP87C841F |
TMP87PM41FG | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, LEAD FREE, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87C841U vs TMP87PM41FG |
TMP87CC41F | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87C841U vs TMP87CC41F |
TMP87CH41UG | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, LEAD FREE, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87C841U vs TMP87CH41UG |
TMP87CK41F | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, 1 MM PITCH, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87C841U vs TMP87CK41F |
TMP87PM41N | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87C841U vs TMP87PM41N |
TMP87CM41U | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64, Microcontroller | Toshiba America Electronic Components | TMP87C841U vs TMP87CM41U |
TMP87CK41UG | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, LEAD FREE, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87C841U vs TMP87CK41UG |