Part Details for TMP87C809BMG by Toshiba America Electronic Components
Overview of TMP87C809BMG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP87C809BMG
TMP87C809BMG CAD Models
TMP87C809BMG Part Data Attributes:
|
TMP87C809BMG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP87C809BMG
Toshiba America Electronic Components
IC MICROCONTROLLER, PDSO28, 0.450 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-28, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2V SUPPLY AT 4.2 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TLCS-870 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.7 mm | |
Speed | 8 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP87C809BMG
This table gives cross-reference parts and alternative options found for TMP87C809BMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP87C809BMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP87C809BM | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Microcontroller | Toshiba America Electronic Components | TMP87C809BMG vs TMP87C809BM |